Part Details for VN02 040 0010 1C by Amphenol Sine Systems
Overview of VN02 040 0010 1C by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for VN02 040 0010 1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3045
|
Newark | Socket Contact 4 Mm, 1.5 Mm Wire, 100 Pcs/100 Rohs Compliant: Yes |Amphenol Sine/tuchel VN02 040 0010 1C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.5600 | Buy Now |
DISTI #
AMEVN02 040 0010 1C
|
Heilind Electronics | 1 BAG = 100PCS GEDREHTE 4.0 MM CRIMPKONTAK | Americas - 0 in Stock |
|
$2.0378 / $2.2125 | Buy Now |
DISTI #
AMEVN02 040 0010 1C
|
Interstate Connecting Components | 1 BAG = 100PCS GEDREHTE 4.0 MM CRIMPKONTAK | 0 |
|
$2.0378 / $2.2125 | Buy Now |