Part Details for VN02 036 0027 6 by Amphenol Sine Systems
Overview of VN02 036 0027 6 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for VN02 036 0027 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7625
|
Newark | Circular Contact, Socket, Crimp, Product Range:Duramate Isobus Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel VN02 036 0027 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$3.9400 | Buy Now |
DISTI #
AMEVN02 036 0027 6
|
Heilind Electronics | FEMALE CONTACT 8, MACHINED, 10 | Americas - 0 in Stock |
|
$4.2148 / $6.0662 | Buy Now |
DISTI #
AMEVN02 036 0027 6
|
Interstate Connecting Components | FEMALE CONTACT 8, MACHINED, 10 | 0 |
|
$4.2148 / $6.0662 | Buy Now |