Part Details for VN0101600252C by Amphenol Corporation
Overview of VN0101600252C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0101600252C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN0101600252C
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount Bag - Bag (Alt: VN0101600252C) Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$1.2266 | Buy Now |
DISTI #
VN0101600252C
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: VN0101600252C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VN0101600252C
VN0101600252C CAD Models
VN0101600252C Part Data Attributes
|
VN0101600252C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VN0101600252C
Amphenol Corporation
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |