Part Details for VN010160005(1) by Amphenol Corporation
Results Overview of VN010160005(1) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VN010160005(1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 280 |
|
RFQ |
Part Details for VN010160005(1)
VN010160005(1) CAD Models
VN010160005(1) Part Data Attributes
|
VN010160005(1)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VN010160005(1)
Amphenol Corporation
Wire Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: SILVER | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.138 inch | |
Cable Entry-Min | 0.098 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Terminal Type | CRIMP | |
Used With | C016 SERIES CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |