Part Details for VN0101500462U by Amphenol Corporation
Overview of VN0101500462U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0101500462U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN01-01500462
|
TME | Contact, male, 1.5mm, gold-plated, 0.35÷0.5mm2, 22AWG÷20AWG, bulk Min Qty: 1 | 0 |
|
$37.3300 / $49.8600 | RFQ |
DISTI #
VN0101500462U
|
Avnet Abacus | Circular Contact PIN Crimp ST Cable Mount Bag (Alt: VN0101500462U) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |