Part Details for VMUSIC2 by FTDI Chip
Results Overview of VMUSIC2 by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMUSIC2 Information
VMUSIC2 by FTDI Chip is an RF UHF Connector.
RF UHF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VMUSIC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9637
|
Newark | Module, Usb Audio Flash Drive, Uart, Spi, Module Applications:Data Collection, Monitoring, Remote C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2200 / $49.1200 | Buy Now |
DISTI #
768-1004-ND
|
DigiKey | MOD USB AUDIO FLASH DRIVE I/F Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$42.6710 / $43.9400 | Buy Now |
DISTI #
895-VMUSIC2
|
Mouser Electronics | Interface Modules USB Audio Flash Drive I/F w/Playback RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VMUSIC2
|
TME | Module: USB, SPI,UART, Vinculum, 5VDC, 67x42x21mm, on panel Min Qty: 1 | 88 |
|
$43.6000 / $47.2000 | Buy Now |
Part Details for VMUSIC2
VMUSIC2 CAD Models
VMUSIC2 Part Data Attributes
|
VMUSIC2
FTDI Chip
Buy Now
|
Compare Parts:
VMUSIC2
FTDI Chip
Select a part to compare: |
Samacsys Manufacturer | FTDI Chip |