VMS-R680-1.0-U
Isabellenhuette
Description: Fixed Resistor, Metal Alloy, 4W, 0.68ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2512, CHIP

Overview of VMS-R680-1.0-U by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for VMS-R680-1.0-U by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
DISTI # 4423-VMS-R680-1.0-UTR-ND
DigiKey RESISTOR - ISA-PLAN SHUNT, 0.68, Min Qty: 9000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.7636
$0.7636 Buy Now
NAC   RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 0
  • 1 $0.8000
  • 9,000 $0.6900
  • 18,000 $0.6700
$0.6700 / $0.8000 Buy Now
Ozdisan Elektronik RES.SHUNT (6432) 2512 680m Ohms 1% 4W AUTO SMT 369
  • 1 $0.9532
  • 9,000 $0.8289
$0.8289 / $0.9532 Buy Now

CAD Models for VMS-R680-1.0-U by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VMS-R680-1.0-U by Isabellenhuette

VMS-R680-1.0-U
Isabellenhuette
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.4 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.05 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.68 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. VMS-R680-1.0-U
    Isabellenhuette
    Fixed Resistor, Metal Alloy, 4W, 0.68ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMS-R680-1.0-U by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMS-R680-1.0-U by Isabellenhuette

  • Please alert me when VMS-R680-1.0-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VMS-R680-1.0-U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMS-R680-1.0-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VMS-R680-1.0-U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMS-R680-1.0-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMS-R680-1.0-U by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: