Part Details for VMS-R027-1.0-U by Isabellenhuette
Overview of VMS-R027-1.0-U by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VMS-R027-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMS-R027-1.0-UTR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.027 Min Qty: 9000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.6700 / $0.8000 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 27m Ohms 1% 4W AUTO SMT | 0 |
|
$0.8620 / $0.9913 | RFQ |
Part Details for VMS-R027-1.0-U
VMS-R027-1.0-U CAD Models
VMS-R027-1.0-U Part Data Attributes
|
VMS-R027-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMS-R027-1.0-U
Isabellenhuette
Fixed Resistor, Metal Alloy, 4W, 0.027ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |