Part Details for VMS-550C-36 by Bel Fuse
Overview of VMS-550C-36 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LTC1550CS8-4.1#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv | |
LTC1550CGN#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Price & Stock for VMS-550C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMS-550C-36
|
Avnet Americas | AC-DC, 550 W, 36 VDC, SINGLE OUTPUT, OPEN-FRAME, MED - Trays (Alt: VMS-550C-36) Min Qty: 30 Package Multiple: 6 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |