There are no models available for this part yet.
Overview of VMS-550C-15 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LTC1550CS8-4.1#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv | |
LTC1550CGN#TRPBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Price & Stock for VMS-550C-15 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VMS-550C-15
|
Avnet Americas | AC-DC, 550 W, 15 VDC, SINGLE OUTPUT, OPEN-FRAME, MED - Trays (Alt: VMS-550C-15) Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |