-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL16C550CPTR | Texas Instruments | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 | |
TL16C550CIPTR | Texas Instruments | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP -40 to 85 | |
TL16C550CPTRG4 | Texas Instruments | Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5878
|
Newark | Power Supply, Ac-Dc, 12V, 41.6A Rohs Compliant: Yes |Cui VMS-550C-12-CFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VMS-550C-12-CFS-ND
|
DigiKey | AC/DC CONVERTER 12V 499W Min Qty: 1 Lead time: 24 Weeks Container: Box |
6 In Stock |
|
$143.0240 / $147.5600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 550 W - 12 VDC - Single Output - Metal Case w/Side Fan - Medical RoHS: Compliant |
6 Partner Stock |
|
$0 | Buy Now |
|
Neutron USA | Switching Power Supply, 499 W 12 Vdc 41.6A, Enclosed with rear fan, MED, Adj Vout | 6 |
|
$262.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-550C-12-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-550C-12-CFS
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |