-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-450C-48-CFS by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RM46L450CZWTT | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 337-NFBGA -40 to 105 | |
TLV2450CP | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 8-PDIP 0 to 70 | |
TLV2450CDBVT | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3928572
|
Farnell | POWER SUPPLY, AC-DC, 48V, 9.4A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 6 |
|
$142.4135 | Buy Now |
DISTI #
102-VMS-450C-48-CFS-ND
|
DigiKey | AC/DC CONVERTER 48V 451W Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$131.8200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 450 W - 48 VDC - Single Output - Metal Case w/Side Fan - Medical RoHS: Compliant |
6 Partner Stock |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-450C-48-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-450C-48-CFS
CUI Inc
AC-DC Power Factor Correction Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |