VMS-365-12
Description: Chassis Mount Power Supply, 12 Vdc, 30.4 A, 365 W

Overview of VMS-365-12 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for VMS-365-12 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AJ4848
Newark Ac-365W 12Vsingle Output Open Pcb Med |Cui VMS-365-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $297.2400
  • 5 $265.5900
  • 10 $231.7300
  • 25 $213.8200
  • 50 $192.7600
$192.7600 / $297.2400 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@30.4 A - 365W RoHS: Compliant 221 Partner Stock
  • 1 $187.2700
  • 14 $181.4300
  • 28 $180.0600
  • 42 $178.7100
  • 56 $177.3700
$177.3700 / $187.2700 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@30.4 A - 365W RoHS: Compliant 221 Partner Stock
  • 1 $187.2700
  • 14 $181.4300
  • 28 $180.0600
  • 42 $178.7100
  • 56 $177.3700
$177.3700 / $187.2700 Buy Now

CAD Models for VMS-365-12 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VMS-365-12 by CUI Inc

VMS-365-12
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-22
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CCC, CE, UL, VDE
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X22
Length
127 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
22
Operating Temperature-Max
50 °C
Operating Temperature-Min
-20 °C
Output Current-Max
30.4 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
365 W
Trim/Adjustable Output
YES
Width
76.4 mm
Want to compare parts?
  1. VMS-365-12
    CUI Inc
    Chassis Mount Power Supply, 12 Vdc, 30.4 A, 365 W
    VS

Related Parts for VMS-365-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMS-365-12 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMS-365-12 by CUI Inc

Select Manufacturer
Which Manufacturer of VMS-365-12 would you like to use for your alert(s)?
  • Please alert me when VMS-365-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VMS-365-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMS-365-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VMS-365-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMS-365-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMS-365-12 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: