Part Details for VMS-350C-12 by Bel Fuse
Overview of VMS-350C-12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LTC1350CSW#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ | |
LTC4350CGN#PBF | Analog Devices | Hot Swappable Load Share Cntr |
Price & Stock for VMS-350C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMS-350C-12
|
Avnet Americas | AC-DC, 350 W, 12 VDC, SINGLE OUTPUT, OPEN-FRAME, MED - Trays (Alt: VMS-350C-12) Min Qty: 7 Package Multiple: 7 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |