Part Details for VMS-350-48-1 by CUI Inc
Results Overview of VMS-350-48-1 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-350-48-1 Information
VMS-350-48-1 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VMS-350-48-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VMS-350-48-1
|
Mouser Electronics | Switching Power Supplies 350W 48V 7.3A Med 3x5 JST Connector RoHS: Compliant | 0 |
|
$181.8400 | Order Now |
Part Details for VMS-350-48-1
VMS-350-48-1 CAD Models
VMS-350-48-1 Part Data Attributes
|
VMS-350-48-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-350-48-1
CUI Inc
AC-DC Power Factor Correction Module
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 49.44 V | |
Output Voltage-Min | 46.56 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 76.2 mm |
Alternate Parts for VMS-350-48-1
This table gives cross-reference parts and alternative options found for VMS-350-48-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-350-48-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VOF-350-48 | CUI Inc | Check for Price | Chassis Mount Power Supply, 48 Vdc, 7.30 A, 350 W | VMS-350-48-1 vs VOF-350-48 |
VMS-350C-48 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 350.4W, Hybrid | VMS-350-48-1 vs VMS-350C-48 |
VMS-350C-48-CNF | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 350.4W, Hybrid | VMS-350-48-1 vs VMS-350C-48-CNF |
VMS-350-48 | CUI Inc | $299.7820 | Chassis Mount Power Supply, 48 Vdc, 7.30 A, 350 W | VMS-350-48-1 vs VMS-350-48 |
VOF-350C-48 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 350.4W, Hybrid | VMS-350-48-1 vs VOF-350C-48 |