Part Details for VMS-300-48 by CUI Inc
Overview of VMS-300-48 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMS-300-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VMS-300-48-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$250.1900 / $270.1900 | Buy Now |
DISTI #
102-3400-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$244.0135 | Buy Now |
DISTI #
490-VMS-300-48
|
Mouser Electronics | Switching Power Supplies 300W 48V U-frame MED RoHS: Compliant | 0 |
|
$243.4500 | Order Now |
DISTI #
V79:2366_24536801
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 3.125A 150W Medical Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$187.4900 | Buy Now |
|
Future Electronics | VMS-300 Series 300 W 48 V 90 to 264 Vin Medical Certified AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$238.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - U-Frame, Chassis Mount - 48 V@6.25 A - 300W RoHS: Compliant |
64 Partner Stock |
|
$228.9100 / $702.9900 | Buy Now |
DISTI #
38490571
|
Verical | AC/DC Power Supply Single-OUT 48V 3.125A 150W Medical Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$187.4900 | Buy Now |
DISTI #
000000000006367552
|
Sager | Switching Power Supplies 300W 48V U-frame MED Min Qty: 1 | 0 |
|
$252.9400 / $295.1000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - U-Frame, Chassis Mount - 48 V@6.25 A - 300W RoHS: Compliant |
64 Partner Stock |
|
$228.9100 / $702.9900 | Buy Now |
Part Details for VMS-300-48
VMS-300-48 CAD Models
VMS-300-48 Part Data Attributes
|
VMS-300-48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-300-48
CUI Inc
Chassis Mount Power Supply, 48 Vdc, 6.25 A, 300 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X12 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.25 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 81.28 mm |
Alternate Parts for VMS-300-48
This table gives cross-reference parts and alternative options found for VMS-300-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-300-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-300-48-CFS | Chassis Mount Power Supply, 48 Vdc, 6.25 A, 300 W | CUI Inc | VMS-300-48 vs VMS-300-48-CFS |