Part Details for VMS-300-12-CFS by CUI Inc
Overview of VMS-300-12-CFS by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VMS-300-12-CFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMS-300-12-CFS-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 100 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$261.5739 | Buy Now |
DISTI #
490-VMS-300-12-CFS
|
Mouser Electronics | Switching Power Supplies 300W 12V metal case w/ side fan, MED RoHS: Compliant | 0 |
|
$264.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$251.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12 V@25 A - 300W -W/End Fan RoHS: Compliant | 0 |
|
$245.9100 / $721.7500 | Buy Now |
DISTI #
000000000006367541
|
Sager | Switching Power Supplies 300W 12V metal case w/ side fan, MED Min Qty: 1 | 0 |
|
$277.1700 / $323.3700 | Buy Now |
Part Details for VMS-300-12-CFS
VMS-300-12-CFS CAD Models
VMS-300-12-CFS Part Data Attributes
|
VMS-300-12-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-300-12-CFS
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 25 A, 300 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X12 | |
Length | 165.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 75 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 40.64 mm |
Alternate Parts for VMS-300-12-CFS
This table gives cross-reference parts and alternative options found for VMS-300-12-CFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-300-12-CFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-350-12 | Chassis Mount Power Supply, 12 Vdc, 25.00 A, 300 W | CUI Inc | VMS-300-12-CFS vs VOF-350-12 |
VOF-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | VMS-300-12-CFS vs VOF-350C-12-CNF |
PMMX300S-12E | AC-DC Power Factor Correction Module, | Astrodyne TDI Power Supplies & EMI Filters | VMS-300-12-CFS vs PMMX300S-12E |
VOF-350-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-300-12-CFS vs VOF-350-12-1 |