Part Details for VMS-130-24-BP by Same Sky
Results Overview of VMS-130-24-BP by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-130-24-BP Information
VMS-130-24-BP by Same Sky is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VMS-130-24-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Power Supply ac-dc, 130W, 24Vdc 5.4A, Open Frame, chassis Mt, base plate, MED, In: 80-264VAC | 0 |
|
$147.3300 | Buy Now |