Part Details for VMS-100C-15 by Same Sky
Results Overview of VMS-100C-15 by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMS-100C-15 Information
VMS-100C-15 by Same Sky is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for VMS-100C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AC/DC Power Supply Single-OUT, 15V 6.66A 100W, 7-Pin Tray, Open Frame, Adj Vout | 0 |
|
$79.9900 | Buy Now |