Part Details for VMQF576P33-24.5536-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Overview of VMQF576P33-24.5536-1.0/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5536ARKZ-R7 | Analog Devices | IFA's 20 to 100MHZ, 15 dB Gain | |
ADL5536-EVALZ | Analog Devices | Evaluation Board | |
LTC5536ES6#TRMPBF | Analog Devices | 600MHz to 7GHz Prec RF Detecto |
Price & Stock for VMQF576P33-24.5536-1.0/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-VMQF576P33-24.5536-1.0/-40+85-ND
|
DigiKey | XO VCTCXO 24.5536MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.8100 / $52.2700 | Buy Now |
DISTI #
64575143
|
Verical | Oscillator VC-TCXO 24.5536MHz ±2ppm (Tol) ±1ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$16.4500 / $37.7500 | Buy Now |