Part Details for VMQF326P25-10.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Overview of VMQF326P25-10.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMQF326P25-10.000-1.0/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-VMQF326P25-10.000-1.0/-40+85-ND
|
DigiKey | XO VCTCXO 10.0000MHZ LVPECL Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
Part Details for VMQF326P25-10.000-1.0/-40+85
VMQF326P25-10.000-1.0/-40+85 CAD Models
VMQF326P25-10.000-1.0/-40+85 Part Data Attributes
|
VMQF326P25-10.000-1.0/-40+85
Mercury Electronic Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VMQF326P25-10.000-1.0/-40+85
Mercury Electronic Ind Co Ltd
PECL Output Clock Oscillator, 10MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | LCC6,.1X.13,63/51 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Aging | 2 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,63/51 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |