Part Details for VMPA14-M1H-K-PI (ALTERNATE: 573724) by Festo
Overview of VMPA14-M1H-K-PI (ALTERNATE: 573724) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA14-M1H-K-PI (ALTERNATE: 573724)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71216640
|
RS | Valve, 2x3/2 closed, 600 L/min, elec act, 3 to 10 bar, thru hole base mt | Festo VMPA14-M1H-K-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.6300 | RFQ |