Part Details for VMO650-01F by IXYS Corporation
Overview of VMO650-01F by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for VMO650-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMO650-01F-ND
|
DigiKey | MOSFET N-CH 100V 690A Y3-DCB Min Qty: 1 Lead time: 76 Weeks Container: Bulk |
2 In Stock |
|
$217.5100 | Buy Now |
DISTI #
VMO650-01F
|
TME | Module, single transistor, 100V, 690A, Y3-DCB, Idm: 2.78kA, 2.5kW Min Qty: 1 | 0 |
|
$237.3700 / $298.5800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$100.0000 / $153.8500 | Buy Now |
|
New Advantage Corporation | MOSFET MOD.690A 100V N-CH Y3-DCB HIPERFET CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$406.3400 / $435.3700 | Buy Now |
Part Details for VMO650-01F
VMO650-01F CAD Models
VMO650-01F Part Data Attributes
|
VMO650-01F
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VMO650-01F
IXYS Corporation
Power Field-Effect Transistor, 690A I(D), 100V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 690 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2500 W | |
Pulsed Drain Current-Max (IDM) | 2780 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |