Part Details for VMMK-3213-BLKG by Avago Technologies
Overview of VMMK-3213-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VMMK-3213-BLKG
VMMK-3213-BLKG CAD Models
VMMK-3213-BLKG Part Data Attributes
|
VMMK-3213-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
VMMK-3213-BLKG
Avago Technologies
RF/MICROWAVE LINEAR DETECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin (Sn) |