Part Details for VMME0691J470MV by YMIN
Overview of VMME0691J470MV by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMME0691J470MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uF 63V 20% SMD,D10xL6.9mm Aluminum Electrolytic Capacitors - SMD ROHS | 780 |
|
$0.0782 / $0.1429 | Buy Now |