Part Details for VMK3-1EE-12-32K7680000TR by Microchip Technology Inc
Results Overview of VMK3-1EE-12-32K7680000TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMK3-1EE-12-32K7680000TR Information
VMK3-1EE-12-32K7680000TR by Microchip Technology Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for VMK3-1EE-12-32K7680000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VMK3-1EE-12-32K7680000TR-ND
|
DigiKey | VMK3-1EE-12-32K7680000TR Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VMK3-1EE-12-32K7680000TR
|
Microchip Technology Inc | Crystal, 3.2x1.5mm, -40/85C, 32.768KHz, CDFP, Projected EOL: 2049-03-22 RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel |
516000 COO: China, Taiwan |
|
$0.2900 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 516000 Factory Stock |
|
$0 | Buy Now |
Part Details for VMK3-1EE-12-32K7680000TR
VMK3-1EE-12-32K7680000TR CAD Models
VMK3-1EE-12-32K7680000TR Part Data Attributes
|
VMK3-1EE-12-32K7680000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VMK3-1EE-12-32K7680000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |