Part Details for VMK-R300-1.0-U by Isabellenhuette
Overview of VMK-R300-1.0-U by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
59112-R30-05-051LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Price & Stock for VMK-R300-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMK-R300-1.0-UTR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.3, Min Qty: 12500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5250 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 12500 | 200 |
|
$0.4700 / $0.5600 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (3216) 1206 300m Ohms 1% 1W AUTO SMT | 0 |
|
$0.5831 / $0.6706 | RFQ |
Part Details for VMK-R300-1.0-U
VMK-R300-1.0-U CAD Models
VMK-R300-1.0-U Part Data Attributes
|
VMK-R300-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMK-R300-1.0-U
Isabellenhuette
Fixed Resistor, Metal Alloy, 1W, 0.3ohm, 1% +/-Tol, 20ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Isabellenhütte | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |