Part Details for VMIL100 by GHz Technology Inc
Overview of VMIL100 by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VMIL100
VMIL100 CAD Models
VMIL100 Part Data Attributes:
|
VMIL100
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VMIL100
GHz Technology Inc
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GHZ TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Surface Mount | NO |