-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8210
|
Newark | Super Cap, 40F, 20%, 3.8Vdc, Radial, Voltage(Dc):3.8V, Capacitance:40F, Discharge Current Max:-, Esr:0.25Ohm, Capacitance Tolerance:± 20%, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier VMF406M3R8 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6100 | Buy Now |
DISTI #
338-VMF406M3R8-ND
|
DigiKey | CAP LITH HYBRID 40F 20% 3.8V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
44 In Stock |
|
$3.2526 / $7.7800 | Buy Now |
DISTI #
598-VMF406M3R8
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.8V40F 10*16 RoHS: Compliant | 100 |
|
$3.2500 / $3.9800 | Buy Now |
DISTI #
VMF406M3R8
|
TTI | Supercapacitors / Ultracapacitors 3.8V40F 10*16 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.2400 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMF406M3R8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VMF406M3R8
Cornell Dubilier Electronics Inc
Special Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | LITHIUM ION | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |