Part Details for VMF306M3R8 by Illinois Capacitor Inc
Overview of VMF306M3R8 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMF306M3R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid LIC Supercapacitor - 30uF ±20% - 3.8WVDC - +85°C RoHS: Compliant | 168 Factory Stock |
|
$2.6400 / $3.9700 | Buy Now |
DISTI #
VMF306M3R8
|
Richardson RFPD | LITHIUM-ION CAPACITOR/HYBRID SUPERCAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.7200 | Buy Now |
|
Master Electronics | Hybrid LIC Supercapacitor - 30uF ±20% - 3.8WVDC - +85°C RoHS: Compliant | 168 Factory Stock |
|
$2.6400 / $3.9700 | Buy Now |