Part Details for VMD2AN0B-A9C67-100 by Carling Technologies
Results Overview of VMD2AN0B-A9C67-100 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VMD2AN0B-A9C67-100 Information
VMD2AN0B-A9C67-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VMD2AN0B-A9C67-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VMD2AN0B-A9C67-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3620 | Buy Now |
DISTI #
691-RCV-00108724
|
Mouser Electronics | Rocker Switches VMD2AN0B-A9C67-100 | 0 |
|
$23.9700 / $30.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$21.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1400 / $27.1600 | Buy Now |
DISTI #
000000000005766611
|
Sager | Littelfuse VMD2AN0BA9C67100 Min Qty: 1 | 0 |
|
$14.3800 / $30.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1400 / $27.1600 | Buy Now |