Part Details for VMA00001-15F by L-com Inc
Overview of VMA00001-15F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VMA00001-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8596
|
Newark | Audio Cable, 3.5Mm Phone Plug-Plug, 15Ft, Connector Type A:3.5Mm Stereo Phone Plug, Connector Type B:3.5Mm Stereo Phone Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.57M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com VMA00001-15F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$30.9200 | Buy Now |
DISTI #
5073-VMA00001-15F-ND
|
DigiKey | 3.5MM CABLE ASSEMBLY MALE TO MAL Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2500 | Buy Now |
DISTI #
71577134
|
RS | Cable Assembly,3.5mm Stereo Jack X2,LSZH,15 L | L-com VMA00001-15F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6600 / $36.7800 | RFQ |
|
Onlinecomponents.com | 3.5MM cable assembly male to male-1/8" LSZH 15 FT RoHS: Compliant | 0 |
|
$20.6200 / $27.0700 | Buy Now |
DISTI #
77731607
|
Verical | VMA00001-15F Min Qty: 4 Package Multiple: 1 | Americas - 96 |
|
$18.7941 / $23.7900 | Buy Now |
DISTI #
VMA00001-15F
|
L-com US | This series of high quality LSZH stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 3.5mm connectors feature a molded strain relief for enhanced durability. Available in 5 standard lengths from 3 to 25 ft. Min Qty: 1 Package Multiple: 1 | 96 |
|
$18.7900 / $23.7900 | Buy Now |