Part Details for VM816C50A-N by FTDI Chip
Overview of VM816C50A-N by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM816C50A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6660
|
Newark | Credit Card Board, Embedded Video Engine, Silicon Manufacturer:Bridgetek, Silicon Core Number:Bt816, Kit Application Type:Embedded, Application Sub Type:Hmi Embedded Video Engine, Kit Contents:Development Module Bt816, Product Rohs Compliant: Yes |Bridgetek VM816C50A-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6200 | Buy Now |
DISTI #
2005-1000-ND
|
DigiKey | MOD VM816C NO DISPLAY SPI/QSPI Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$45.1344 / $56.4600 | Buy Now |
DISTI #
895-VM816C50A-N
|
Mouser Electronics | Video IC Development Tools EVE BT81X Dev Mod SPI No Display RoHS: Compliant | 12 |
|
$45.2800 / $48.6700 | Buy Now |
DISTI #
VM816C50A-N
|
TME | Dev.kit: EVE BT816, Interface: LCD 40pin,SPI, 5VDC, EVE3 Min Qty: 1 | 0 |
|
$31.9000 / $34.5000 | RFQ |