Part Details for VM816C50A-D by FTDI Chip
Overview of VM816C50A-D by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM816C50A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6659
|
Newark | Credit Card Board, Embedded Video Engine, Silicon Manufacturer:Bridgetek, Silicon Core Number:Bt816, Kit Application Type:Embedded, Application Sub Type:Hmi Embedded Video Engine, Kit Contents:Development Module Bt816, 5 Inch 800X480Rohs Compliant: Yes |Bridgetek VM816C50A-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$76.8700 | Buy Now |
DISTI #
2005-1001-ND
|
DigiKey | MOD VM816C DISPLAY SPI/QSPI Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$76.9923 / $89.8200 | Buy Now |
DISTI #
895-VM816C50A-D
|
Mouser Electronics | Video IC Development Tools EVE BT81X Dev Mod SPI 5.0 LCD Display RoHS: Compliant | 9 |
|
$82.6300 | Buy Now |
DISTI #
VM816C50A-D
|
TME | Dev.kit: EVE BT816, 5", Interface: LCD 40pin,SPI, 5VDC, EVE3 Min Qty: 1 | 0 |
|
$61.0000 / $65.0000 | RFQ |