Part Details for VM800C43A-N by FTDI Chip
Overview of VM800C43A-N by FTDI Chip
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM800C43A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1201-ND
|
DigiKey | BOARD EVAL FT800 WITHOUT 4.3 LCD Min Qty: 1 Lead time: 20 Weeks Container: Box |
7 In Stock |
|
$31.2500 | Buy Now |
DISTI #
895-VM800C43A-N
|
Mouser Electronics | Video IC Development Tools Video Module No Display RoHS: Compliant | 2 |
|
$31.2500 | Buy Now |
DISTI #
VM800C43A-N
|
TME | EVE FT800, EVE, LCD 40pin,SPI, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$31.1900 | RFQ |
Part Details for VM800C43A-N
VM800C43A-N CAD Models
VM800C43A-N Part Data Attributes
|
VM800C43A-N
FTDI Chip
Buy Now
|
Compare Parts:
VM800C43A-N
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |