Part Details for VM721V1 by Honeywell Sensing and Control
Overview of VM721V1 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM721V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0009
|
Newark | Two Wire Speed Amr Sensor |Honeywell VM721V1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.3100 | Buy Now |
DISTI #
2266-VM721V1-ND
|
DigiKey | TWO WIRE SPEED AMR SENSOR Min Qty: 20 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2948 In Stock |
|
$4.0700 / $4.3100 | Buy Now |
DISTI #
480-VM721V1-ND
|
DigiKey | TWO WIRE SPEED AMR SENSOR Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9163 | Buy Now |
DISTI #
785-VM721V1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors TWO WIRE SPEED AMR SENSOR RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2948 Partner Stock |
|
$3.6600 / $5.5500 | Buy Now |
DISTI #
65690736
|
Verical | AMR 2-Pin Speed Sensor Integrated Circuit Automotive AEC-Q100 Min Qty: 18 Package Multiple: 1 | Americas - 2948 |
|
$3.8200 / $4.0400 | Buy Now |
DISTI #
54692075
|
Verical | AMR 2-Pin Speed Sensor Integrated Circuit Automotive AEC-Q100 Min Qty: 27 Package Multiple: 1 | Americas - 500 |
|
$1.0800 / $1.1875 | Buy Now |
DISTI #
VM721V1
|
TME | Sensor: magnetic field, -30÷30Gs, 4÷24VDC, VM, -40÷150°C, 14mA Min Qty: 1 | 911 |
|
$4.2800 / $5.4900 | Buy Now |
DISTI #
C1S315200603572
|
Chip1Stop | Magnetic sensor (resistive element/MR) RoHS: Compliant pbFree: Yes Container: Bulk | 500 |
|
$0.8640 / $1.0200 | Buy Now |
DISTI #
3223304
|
element14 Asia-Pacific | AMR SPEED SENSOR, AEC-Q100, SIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1948 / $6.1962 | Buy Now |
Part Details for VM721V1
VM721V1 CAD Models
VM721V1 Part Data Attributes:
|
VM721V1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
VM721V1
Honeywell Sensing and Control
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.6 mm | |
Body Height | 3.46 mm | |
Body Length or Diameter | 5.13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; ISO-26262 | |
Sensors/Transducers Type | SPEED SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |