Part Details for VM5JBR360 by SEI Stackpole Electronics Inc
Overview of VM5JBR360 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM5JBR360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM5JBR360
|
Avnet Americas | CERAMIC HOUSED VERTICAL MOUNT WIREWOUND RESISTOR RES, 5W, 0.36 OHM, 5%, VERT MT (Alt: VM5JBR360) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1472 / $0.1610 | Buy Now |
Part Details for VM5JBR360
VM5JBR360 CAD Models
VM5JBR360 Part Data Attributes
|
VM5JBR360
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VM5JBR360
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.36ohm, 350V, 5% +/-Tol, -800,800ppm/Cel, Through Hole Mount, 5238, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |