Part Details for VM474MK122R017P050 by KEMET Corporation
Overview of VM474MK122R017P050 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM474MK122R017P050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM474MK122R017P050-ND
|
DigiKey | TVS DEVICE MIXED 44V RADIAL Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5830 | Buy Now |
DISTI #
80-VM474MK122R17P050
|
Mouser Electronics | Varistors 20V 1200A .47uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5820 | Order Now |
DISTI #
70959082
|
RS | VM Series Through Hole 125 oC Dual function Varistor 0.47uF 1200A 20Vdc | KEMET VM474MK122R017P050 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9200 | RFQ |
DISTI #
VM474MK122R017P050
|
TTI | Varistors 20V 1200A .47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VM474MK122R017P050
VM474MK122R017P050 CAD Models
VM474MK122R017P050 Part Data Attributes
|
VM474MK122R017P050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VM474MK122R017P050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 8 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 20 V |