Part Details for VM3SBGF1802L04 by CIT Relay & Switch
Overview of VM3SBGF1802L04 by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM3SBGF1802L04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-VM3SBGF1802L04-ND
|
DigiKey | SWITCH LIMIT SPST-NC 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
100 In Stock |
|
$3.9250 / $5.5700 | Buy Now |