Part Details for VM28E5-16.384-5/-40+85 by Telcona AG
Overview of VM28E5-16.384-5/-40+85 by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for VM28E5-16.384-5/-40+85
VM28E5-16.384-5/-40+85 CAD Models
VM28E5-16.384-5/-40+85 Part Data Attributes
|
VM28E5-16.384-5/-40+85
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
VM28E5-16.384-5/-40+85
Telcona AG
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 12.8mm x 12.8mm x 9.3mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |