Part Details for VM160CK-CH by Eaton Corporation
Overview of VM160CK-CH by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Price & Stock for VM160CK-CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-VM160CK-CH
|
Mouser Electronics | Contactors - Electromechanical 160A MINING CONTACTOR - 1500V ONLY CHINA | 0 |
|
$8,256.9600 | Order Now |