-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 33ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM10JB33R0-ND
|
DigiKey | RES 33 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4876 In Stock |
|
$0.3358 / $0.8800 | Buy Now |
DISTI #
VM10JB33R0
|
Avnet Americas | Res Wirewound 33 Ohm 5% 10W ±400ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: VM10JB33R0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3840 / $0.4200 | Buy Now |
DISTI #
708-VM10JB33R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, 10W, 33 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.3600 / $0.4040 | Order Now |
|
Future Electronics | VM Series 35 x 12 mm 10 W 3 Ohm ±5 % Ceramic Housed Vertical Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.3900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3850 / $2.1050 | Buy Now |
|
NAC | RESISTOR, 10W, 33 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VM10JB33R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VM10JB33R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 33ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |