Datasheets
VM10JB20R0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 10W, 20ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT

Part Details for VM10JB20R0 by SEI Stackpole Electronics Inc

Overview of VM10JB20R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VM10JB20R0

Part # Distributor Description Stock Price Buy
DISTI # VM10JB20R0-ND
DigiKey RES CERM WW 10W 20 OHM 5% VERT Min Qty: 600 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $0.4040
$0.4040 Buy Now
DISTI # VM10JB20R0
Avnet Americas Res Wirewound 20Ohm 5% 10W ±300ppm/°C Molded Radial Bulk - Bulk (Alt: VM10JB20R0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 600 $0.4200
  • 1,200 $0.4140
  • 2,400 $0.4080
  • 3,600 $0.4020
  • 4,800 $0.3960
  • 6,000 $0.3900
  • 60,000 $0.3840
$0.3840 / $0.4200 Buy Now
DISTI # 708-VM10JB20R0
Mouser Electronics Wirewound Resistors - Through Hole RES, 10W, 20 ohm, 5%, VERT MT RoHS: Compliant 0
  • 600 $0.4040
$0.4040 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks 0
  • 600 $0.4000
$0.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.1050
  • 50 $2.0000
  • 100 $0.8570
  • 250 $0.5000
  • 600 $0.4480
  • 1,200 $0.4050
  • 3,000 $0.3850
$0.3850 / $2.1050 Buy Now
NAC RESISTOR, 10W, 20 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Wirewound Resistor RoHS: Compliant Min Qty: 600 Package Multiple: 600 0
  • 600 $1.0000
  • 3,000 $0.8570
  • 15,000 $0.7500
$0.7500 / $1.0000 Buy Now
South Electronics VM10JB20R0 0
  • 600 $0.3750
$0.3750 RFQ

Part Details for VM10JB20R0

VM10JB20R0 Part Data Attributes

VM10JB20R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
VM10JB20R0 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 10W, 20ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Radial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 3.5 mm
Lead Spacing 7.5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Height 35 mm
Package Length 16 mm
Package Style Radial
Package Width 12 mm
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 70 °C
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 700 V

VM10JB20R0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VM10JB20R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VM10JB20R0 by SEI Stackpole Electronics Inc

  • Please alert me when VM10JB20R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VM10JB20R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VM10JB20R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VM10JB20R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VM10JB20R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VM10JB20R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: