Part Details for VM105MK801R040P050 by KEMET Corporation
Overview of VM105MK801R040P050 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM105MK801R040P050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM105MK801R040P050-ND
|
DigiKey | TVS DEVICE MIXED 110V RADIAL Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4977 | Buy Now |
DISTI #
80-VM105MK801R40P050
|
Mouser Electronics | Varistors 56V 800A 1uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
DISTI #
70959098
|
RS | VM Series Through Hole 125 oC Dual function Varistor 1uF 800A 56Vdc | KEMET VM105MK801R040P050 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 / $0.5780 | RFQ |
DISTI #
VM105MK801R040P050
|
TTI | Varistors 56V 800A 1uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VM105MK801R040P050
VM105MK801R040P050 CAD Models
VM105MK801R040P050 Part Data Attributes
|
VM105MK801R040P050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VM105MK801R040P050
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 40 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |