Part Details for VM0255500000G by Anytek Technology Corporation Ltd
Overview of VM0255500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM0255500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM0255500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5419 | Buy Now |
DISTI #
72330501
|
RS | VM 5.08 2P Green NL66 ,Logo , Screw Steel Stamping Clamp W/O Flange | Amphenol - Anytek VM0255500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
DISTI #
ANYVM0255500000G
|
Heilind Electronics | VM 5.08 2P GREEN NL66 LOGO - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $0.7400 | Buy Now |
DISTI #
ANYVM0255500000G
|
Interstate Connecting Components | VM 5.08 2P GREEN NL66 LOGO - | 0 |
|
Buy Now |