Part Details for VM.ECI6340BK1 by ebm-papst
Overview of VM.ECI6340BK1 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM.ECI6340BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3628-ND
|
DigiKey | STANDARD MOTOR 4000 RPM 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$330.5220 / $343.7400 | Buy Now |
|
Onlinecomponents.com | BLDC motor - Dia. 63mm - 24V - 670mNm - 4000 RPM - 280 Watts - Shaft 6mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
20 Partner Stock |
|
$293.9300 / $345.4300 | Buy Now |
|
Master Electronics | BLDC motor - Dia. 63mm - 24V - 670mNm - 4000 RPM - 280 Watts - Shaft 6mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
20 Partner Stock |
|
$293.9300 / $345.4300 | Buy Now |