There are no models available for this part yet.
Overview of VM.BCI5260BK1 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VM.BCI5260BK1 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
381-3646-ND
|
DigiKey | STANDARD MOTOR 3100 RPM 24V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | DC motor - Dia. 52mm - 24V - 170mNm - 3100 RPM - 55 Watts - Shaft 6mm Dia x 25mm - wire leads - 0°C to 40°C RoHS: Compliant |
23 Partner Stock |
|
$202.3200 / $253.3700 | Buy Now | ||
Master Electronics | DC motor - Dia. 52mm - 24V - 170mNm - 3100 RPM - 55 Watts - Shaft 6mm Dia x 25mm - wire leads - 0°C to 40°C RoHS: Compliant |
23 Partner Stock |
|
$202.3200 / $253.3700 | Buy Now |