Part Details for VM-1002 by Essentra Components
Overview of VM-1002 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4742
|
Newark | Cable Clamp, Nylon 6.6, Black, 13.7Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:13.7Mm Rohs Compliant: Yes |Essentra Components VM-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.4610 | Buy Now |
DISTI #
RPC1146-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$0.3417 / $0.8100 | Buy Now |
DISTI #
144-VM-1002
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,.38 in Hold, Clip,Screw Mount,Black,100/Bag RoHS: Compliant | 1232 |
|
$0.5410 / $0.8100 | Buy Now |
DISTI #
70912819
|
RS | Cable Clamp, U Style, Screw Mount, Bundle Max .375, Nyl, UL94V-2, Black: Pk 100 | Essentra Components VM-1002 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6010 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | U-Style Screw-Mounted Cable Clamp - Hole Diameter - 2.8 mm (0.110 in) - Base Length - 13.7 mm (0.540 in) - Base Width - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.2880 / $0.8863 | Buy Now |
DISTI #
RICVM-1002
|
DB Roberts | ClipScrew MntBlack.38 in Hold Clip Screw Mount Black | 70 |
|
Buy Now |