Part Details for VLWR9933 by Vishay Intertechnologies
Overview of VLWR9933 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VLWR9933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6778
|
Newark | Telux Red 90 7,62Mm Square Pack -E4 |Vishay VLWR9933 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.2780 | Buy Now |
DISTI #
VLWR9933
|
Avnet Americas | TELUX RED 90? 7,62MM SQUARE PACK -e4 - Tape and Reel (Alt: VLWR9933) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2257 / $0.2497 | Buy Now |
DISTI #
78-VLWR9933
|
Mouser Electronics | Standard LEDs - Through Hole Red 616nm 9500mlm AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.2490 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks | 0 |
|
$0.2440 | Buy Now |
|
Bristol Electronics | 836 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, TELUX LED, RED | 668 |
|
$0.3600 / $0.9000 | Buy Now |
DISTI #
VLWR9933
|
TTI | Standard LEDs - Through Hole Red 616nm 9500mlm AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 2100 Container: Tube | Americas - 0 |
|
$0.2310 / $0.2630 | Buy Now |
Part Details for VLWR9933
VLWR9933 CAD Models
VLWR9933 Part Data Attributes
|
VLWR9933
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLWR9933
Vishay Intertechnologies
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |