Part Details for VLWR9931 by Vishay Semiconductors
Overview of VLWR9931 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLWR9931
VLWR9931 CAD Models
VLWR9931 Part Data Attributes
|
VLWR9931
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLWR9931
Vishay Semiconductors
VLWR9930, VLWR9931, VLWR9932 TELUX LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.03 V | |
Lens Type | CLEAR NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.05 mm | |
Packing Method | TUBE | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |
Alternate Parts for VLWR9931
This table gives cross-reference parts and alternative options found for VLWR9931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLWR9931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLWR9930 | Single Color LED, Red, Clear Nondiffused, 3.3mm, GREEN PACKAGE-4 | Vishay Intertechnologies | VLWR9931 vs VLWR9930 |